TE Connectivity 3-1393243-3 RTE Relays General Purpose 24V Coil SPDT

MPN
3-1393243-3
Order Code
14-9333
Country of Origin
China
Qty Unit Price (Ex VAT)
1500+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 236 in stock

TE Connectivity 3-1393243-3 is a general-purpose relay with a 24V coil and SPDT (Single Pole Double Throw) configuration.

It offers reliable switching capability for various electrical applications.

Typical uses include automation systems, industrial equipment, and HVAC controls.

The compact design ensures easy installation and integration into existing circuits.


Coil Voltage 24V
Contact Configuration 1CO (SPDT)
Coil Current 16.67mA
Coil Resistance 1.44kR
Coil Voltage (DC) 24v
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
RoHS Compliant Yes
Throw Configuration DPST
Type Power Relays

Reviews

Be the first to submit a review

Trustpilot