TE Connectivity 3-1393240-5 Relay SPST-NO 16A 24VDC INRUSH

MPN
3-1393240-5
Order Code
14-8528
Country of Origin
Austria
Qty Unit Price (Ex VAT)
40+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 2,543 in stock

The TE Connectivity 3-1393240-5 is a relay with SPST-NO contact configuration and a current rating of 16A.

It operates on a 24VDC coil, handling inrush currents effectively.

This relay is commonly used in industrial automation and control systems.

Its durability and reliability make it suitable for demanding applications.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Application(s) POWER
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Height 15.7
Length 29.0mm
Max Operating Temperature 85°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 9ms
Package Quantity 500
Package/Case DIP
Packaging Carton
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, Inrush, SCHRACK
Termination Plug
Throw Configuration SPST
Type Power Relays
Weight 0.494oz
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot