TE Connectivity 3-1393239-8 RT-Series Relay General Purpose RT174012

MPN
3-1393239-8
Order Code
14-8699
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity 3-1393239-8 Relay General Purpose RT174012 is a versatile relay suitable for a range of applications.

It features a single pole double throw (SPDT) contact configuration and is designed to handle up to 16A of current.

This relay is ideal for use in industrial control systems and automation projects.

Its robust design and reliable performance make it an excellent choice for switching tasks in electrical circuits.


Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Current 20.8mA
Coil Power 250mW
Coil Resistance 576r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 10a
Contact Material Silver, Agni90/10
Depth 12.7mm
Length 29.0mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 10ms
Package Quantity 20
Packaging Rail/Tube
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 8ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot