TE Connectivity 3-1393239-5 RT1 Relay SPDT 12VDC 8A 250VAC PCB

MPN
3-1393239-5
Order Code
14-8757
Country of Origin
Austria
Qty Unit Price (Ex VAT)
25+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 24/10/2026

The TE Connectivity RT1 Relay, 3-1393239-5, is a single pole double throw (SPDT) relay.

It operates at 12VDC and can handle currents up to 8A at 250VAC.

This relay is designed for printed circuit boards (PCB).

It is typically used in control systems and power management applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Application(s) POWER
Coil Power 740mW
Coil Resistance 32.5kR
Coil Type Non-Latching
Coil Voltage (AC) 230v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Dropout Voltage 34.5v
ELV Compliant
Height 15.7
Length 29.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Mounting Type PCB
Operate Time 8ms
Package Quantity 500
Packaging Carton
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPST
Type Power Relays
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot