TE Connectivity 3-1393224-2 RY210006 PCB Relay; Reinforced 1 pc Tube

MPN
3-1393224-2
EAN-13
2050007064657
Order Code
07-4316
Country of Origin
Mexico
View Full Product Range (12)

Discontinued


TE Connectivity's RY210006 is an industrial PCB relay featuring reinforced insulation. This relay is suitable for a variety of applications, including automation and control systems. It is designed for use in relay module or relay socket combinations.
Coil Current 37mA
Coil Power 222mW
Coil Resistance 162r
Coil Type Non-Latching
Coil Voltage (DC) 6v
Contact Current Rating 8a
Contact Material Silver
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Misc Attribute RY210006
Mount Through Hole
Mounting Type PCB
Operate Time 9ms
Package Quantity 100
Packaging Bulk
Packaging Type Tube
Relay Type General Purpose
Release Time 5ms
Series RY, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type RY210006

Trustpilot