TE Connectivity 3-1377173-8 Terminals SMP Male Unshrouded Gold Plated

MPN
3-1377173-8
Order Code
15-2306
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
150+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 800 in stock

The TE Connectivity 3-1377173-8 is a gold-plated SMP male terminal, perfect for high-frequency applications.

It features an unshrouded design for easy connection.

The gold plating ensures excellent conductivity and corrosion resistance.

This terminal is typically used in RF connections and telecommunications equipment.


Gender Male
Barrel Type Closed
Body Orientation Straight
Compatible Insulation Diameter Range .15 – .252
Insulation Option Partially Insulated
Mounting Cable Mount
Operating Temperature Range 0 – 221
Packaging Method Bag
Packaging Quantity 50
Plating Tin
Product Length 1.307
Product Weight .0139
Sealable No
Stud Size 6mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Method Crimp
Type Spade Terminals
Wire Insulation Support Without
Wire Size 5180 – 13100

Reviews

Be the first to submit a review

Trustpilot