TE Connectivity's combination line connector 3-1355397-3 is a female unshrouded connector known for its reliability and secure connections.
It features an unshrouded design, making it versatile for various wiring and electrical applications.
This connector is typically used in telecommunications and data communication systems.
Its robust construction ensures long-lasting performance in demanding environments.
| Type |
Housing |
| Number of Contacts |
4 |
| Gender |
RCP |
| Number of Rows |
1 |
| Body Orientation |
Straight |
| Max Operating Temperature |
105°C |
| Max Voltage Rating |
12VDC|12VAC |
| Min Operating Temperature |
-30°C |
| Mounting |
Cable Mount |
| Terminal Pitch |
2.54mm |
| Termination Method |
Crimp |
To use this facility please Sign In.
Sign In