TE Connectivity 3-1105301-1 HVT-C Female Shrouded Power Connector 15 QMM

MPN
3-1105301-1
Order Code
14-4610
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 100 in stock

TE Connectivity's 3-1105301-1 is a HVT-C female shrouded power connector.

It features a 15 QMM size, offering robust connections for high voltage applications.

This connector is designed to ensure safety in demanding electrical environments.

Typical applications include industrial machinery and power distribution systems.


Gender Female
Contact Material Brass
Contact Plating Silver
Contact Type Signal
Depth 4.1mm
Length 24.25mm
Max Current Rating 16a
Mount Cable
Orientation Straight
Package Quantity 50
Packaging Loose Piece
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HTS HVT
Shielding Unshielded
Termination Crimp
Wire/Cable Gauge 15AWG

Reviews

Be the first to submit a review

Trustpilot