TE Connectivity 3-1105151-1 HD Power Female Crimp Socket Silver Unshrouded

MPN
3-1105151-1
Order Code
14-4554
Country of Origin
Poland
Qty Unit Price (Ex VAT)
15+ £21.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

TE Connectivity's 3-1105151-1 is a female crimp socket with silver plating.

It features an unshrouded design for easy connection.

This component is ideal for high-density power applications.

Commonly used in electronics, it ensures reliable and efficient power transmission.


Contact Finish Tin
Colour Silver
Contact Current Rating 63a
Contact Material Copper Alloy
Contact Plating Silver
ELV Compliant
Gender Female
Length 28.5
Mount Cable
Orientation Straight
Package Quantity 25
Packaging Bag
RoHS Compliant Yes
Series HSS, HTS
Termination Crimp
Wire/Cable Gauge 4AWG

Reviews

Be the first to submit a review

Trustpilot