TE Connectivity 293235-4 Nector S Splitter Female Unshrouded Serial LV2-LV2

MPN
293235-4
Order Code
14-6682
Country of Origin
Poland
Qty Unit Price (Ex VAT)
40+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 360 in stock

The TE Connectivity 293235-4 is a Nector S splitter with a female unshrouded design, offering a reliable solution for electrical connections.

It features a serial arrangement from LV2 to LV2.

This splitter is typically used in lighting and building infrastructure applications.

It is designed for easy installation and maintenance in a variety of environments.


Type Plug & Socket Lighting Connector Accessories
Number of Ways 2
Strain Relief No
Centerline (Pitch) 91.44mm
Circuit Application Power
Connector Mounting Type Cable Mount (Free-Hanging)
Contact Current Rating (Max) 7
Manufacturer Series 293235
Operating Voltage 100
Primary Product colour Yellow

Reviews

Be the first to submit a review

Trustpilot