TE Connectivity 284514-2 Pluggable Terminal Block Header 2POS Straight 3.5MM

MPN
284514-2
Order Code
15-2239
Country of Origin
Italy
Qty Unit Price (Ex VAT)
600+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 40,597 in stock

The TE Connectivity 284514-2 is a pluggable terminal block header with 2 positions and a 3.5 mm pitch.

It features a straight orientation for easy and efficient electrical connections.

This male connector is ideal for use in various electronic equipment and control applications.

Its reliable design ensures secure and consistent connections in industrial settings.


Pitch 3.5052mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 11A
Wire Gauge (AWG) 30 to 14 AWG
Wire Gauge (mm²) N/A
Circuit Application Power & Signal
Closed End Yes (With)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 11a
Depth 7.2mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Length 9mm
Max Current Rating 11a
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 2
Number of levels 1
Number of Poles 2
Number of Positions 2
Number of Positions Per Level 2
Number of Rows 1
Operating Supply Voltage 300v
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Straight
Package Quantity 300
Packaging Carton
Packaging Method Carton
Packaging Quantity 300
Primary Product colour Green
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded Yes (With)
Side Stackable No (Without)
Tail Length 3.4mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .134
Voltage 300v
Voltage Rating 300v
Voltage Rating (AC) 300v

Reviews

Be the first to submit a review

Trustpilot