The TE Connectivity 284512-3 is a pluggable terminal block header featuring a right-angle male unshrouded design.
It offers three positions for secure and reliable connections.
This component is typically used in applications requiring modular connectivity and compact size.
The product is suited for use in industrial equipment and control systems.
| Body Style |
Horizontal Closed End Header |
| Pitch |
3.5052mm |
| No of Ways Per Row |
3 |
| No. of Rows |
1 |
| Current Rating |
11A |
| Wire Gauge (AWG) |
30 to 14 AWG |
| Wire Gauge (mm²) |
N/A |
| Circuit Application |
Power & Signal |
| Closed End |
Yes (With) |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
11a |
| Depth |
9.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
No (Without) |
| Lead Free |
Lead Free |
| Length |
12.5mm |
| Max Current Rating |
11a |
| Max Operating Temperature |
110°C |
| Max Voltage Rating (AC) |
300v |
| Min Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
3 |
| Number of Levels |
1 |
| Number of Poles |
3 |
| Number of Positions |
3 |
| Number of Positions Per Level |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Orientation |
Right Angle |
| Package Quantity |
200 |
| Packaging |
Bulk |
| Packaging Quantity |
200 |
| Primary Product colour |
Green |
| Product Orientation |
Right Angle |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Shrouded |
Yes (With) |
| Side Stackable |
No (Without) |
| Tail Length |
3.4mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.134 |
| Voltage |
300v |
| Voltage Rating |
300v |
| Voltage Rating (AC) |
300v |
To use this facility please Sign In.
Sign In