The TE Connectivity 284510-3 is a terminal block featuring a 3.5 mm right-angle plug with 3 positions.
This male unshrouded component offers reliable electrical connections.
It is commonly used in electronic and electrical applications where compact and efficient connections are needed.
Suitable for industrial and consumer devices, the plug efficiently facilitates multi-wire connections.
| Pitch |
3.5052mm |
| No of Ways Per Row |
3 |
| No. of Rows |
1 |
| Current Rating |
11A |
| Wire Gauge (AWG) |
30 to 14 AWG |
| Wire Gauge (mm²) |
2.5mm² |
| Circuit Application |
Power & Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
11a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
No (Without) |
| Lead Free |
Lead Free |
| Max Current Rating |
11a |
| Max Operating Temperature |
110°C |
| Max Voltage Rating (AC) |
300v |
| Min Operating Temperature |
-40°C |
| Mount |
Free Hanging, Through Hole |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of Levels |
1 |
| Number of Positions |
3 |
| Number of Positions Per Level |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Orientation |
Right Angle |
| Package Quantity |
200 |
| Packaging |
Bulk |
| Packaging Quantity |
200 |
| Primary Product colour |
Green |
| Product Orientation |
Right Angle |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Screw Flange |
Yes (With) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Shrouded |
No (Without) |
| Side Stackable |
No (Without) |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Thread Size |
M2 |
| Voltage |
300v |
| Voltage Rating (AC) |
300v |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
30AWG |
To use this facility please Sign In.
Sign In