TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded

MPN
284506-4
Order Code
15-8801
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 31/08/2026

TE Connectivity 284506-4 is a pluggable terminal block with four positions.

It is designed for male connections and comes unshrouded, ensuring straightforward access for wiring.

The block is compact and reliable, suitable for various electronic connection applications.

Typically, it is used in control systems and electrical panels for secure wire-to-board connections.


Body Style Plug, horizontal mount
Pitch 3.5052mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 11A
Wire Gauge (AWG) 30 to 14 AWG
Wire Gauge (mm²) 2.5mm²
Circuit Application Power & Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 11a
Depth 15.5mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Length 14mm
Material Nylon
Max Current Rating 11a
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Circuits 4
Number of Contacts 4
Number of levels 1
Number of Positions 4
Number of Positions Per Level 4
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Right Angle
Package Quantity 150
Packaging Bulk
Packaging Quantity 150
Primary Product colour Green
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded No (Without)
Side Stackable Yes (With)
Termination Solder
Termination Method to Wire & Cable Clamp & Screw
Thread Size M2
Voltage 300v
Voltage Rating 300v
Voltage Rating (AC) 300v
Width 11.1mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot