TE Connectivity 284303-000 Solder Sleeve Heat Shrink Crosslinked

MPN
284303-000
Order Code
15-3535
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The TE Connectivity 284303-000 is a solder sleeve designed for heat shrinking and insulation.

It features a crosslinked polyolefin material that ensures durability and reliable protection.

The part is commonly used for sealing and protecting wire splices in electrical and electronic applications.

Its heat shrink capability provides secure connections in harsh environments.


Type Coax Cable Termination
Length 1.26inch
Colour Black
Body Material Polyvinylidene
Color Blue, Clear
Diameter 0.25inch
Mount Cable
Package Quantity 500
RoHS Compliant No

Reviews

Be the first to submit a review

Trustpilot