TE Connectivity 282830-3 TERMI-BLOK Plug Male Unshrouded 90&180 Degree

MPN
282830-3
Order Code
14-6940
Country of Origin
Italy
Qty Unit Price (Ex VAT)
200+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 282830-3 TERMI-BLOK plug is a male unshrouded connector designed for both 90 and 180-degree orientations.

It provides reliable electrical connections and is commonly used in industrial and commercial applications.

The compact design ensures easy integration into various systems.

This connector is ideal for systems requiring secure and efficient plug-and-play functionality.


Pitch 5.0038mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 30 to 12 AWG
Wire Gauge (mm²) 2.5mm²
Circuit Application Power & Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 12a
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Lead Free Not Applicable
Max Current Rating 12a
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Circuits 3
Number of Contacts 3
Number of levels 1
Number of Positions 3
Number of Positions Per Level 3
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Straight/Right Angle
Package Quantity 200
Packaging Bulk
Packaging Quantity 200
Primary Product colour Green
Product Orientation Straight
Radiation Hardening No
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block Yes (With)
Series Buchanan
Shrouded No (Without)
Side Stackable No (Without)
Termination Screw
Termination Method to Wire & Cable Clamp & Screw
Thread Size M3
Voltage 300v
Voltage Rating (AC) 300v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot