TE Connectivity 282827-3 TERMI-BLOK Header Male Unshrouded 3-Pos PCB

MPN
282827-3
Order Code
15-2241
Country of Origin
Italy
Qty Unit Price (Ex VAT)
70+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

TE Connectivity's 282827-3 TERMI-BLOK header is a male unshrouded connector with three positions for PCB mounting.

It features a compact design suitable for tight spaces.

This product is ideal for various electronics applications requiring reliable electrical connections.

It is commonly used in industrial and consumer electronic devices.


Pitch 9.9822mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 24a
ELV Compliant
Flammability Rating UL94 V-0
Header Type Partially Shrouded
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Max Current Rating 15a
Max Voltage Rating (AC) 600v
Mount Through Hole
Number of Contacts 3
Number of levels 1
Number of Positions 3
Number of Positions Per Level 3
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Vertical
Package Quantity 150
Packaging Box
Packaging Method Box
Packaging Quantity 150
Primary Product colour Green
Product Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded Yes (With)
Side Stackable No (Without)
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Voltage 600v
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot