TE Connectivity's 282807-3 is a three-position right angle unshrouded female plug used in pluggable terminal blocks.
It is designed for easy connection and disconnection in various electrical circuits.
Ideal for industrial and commercial applications, it offers reliable performance and secure connections.
It is suitable for signal and power transmission tasks in automation systems.
| Body Style |
Plug, horizontal mount |
| Pitch |
5.08mm |
| No of Ways Per Row |
4 |
| No. of Rows |
1 |
| Current Rating |
15A |
| Wire Gauge (AWG) |
30 to 12 AWG |
| Wire Gauge (mm²) |
4mm² |
| Circuit Application |
Power & Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
15a |
| Depth |
15.5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
Yes (With) |
| Lead Free |
Not Applicable |
| Length |
15.24mm |
| Material |
Nylon |
| Max Current Rating |
15a |
| Max Voltage Rating (AC) |
300v |
| Maximum Operating Temperature |
110°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of levels |
1 |
| Number of Poles |
3 |
| Number of Positions |
3 |
| Number of Positions Per Level |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
300 |
| Orientation |
Right Angle |
| Package Quantity |
200 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
200 |
| Primary Product colour |
Green |
| Product Orientation |
Right Angle |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
Yes (With) |
| Series |
Buchanan |
| Shrouded |
No (Without) |
| Side Stackable |
Yes (With) |
| Termination |
Screw |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Thread Size |
M3 |
| Voltage |
300v |
| Voltage Rating |
300v |
| Width |
18.4mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
12AWG |