TE Connectivity 282807-2 is a TermBlok male unshrouded connector with two positions.
It features a right-angle design and is green in colour.
This component is typically used for secure electrical connections in industrial applications.
Its robust build ensures reliable performance in various electronic devices.
| Body Style |
Plug, horizontal mount |
| Pitch |
5.08mm |
| No of Ways Per Row |
4 |
| No. of Rows |
1 |
| Current Rating |
15A |
| Colour |
Green |
| Wire Gauge (AWG) |
30 to 12 AWG |
| Wire Gauge (mm²) |
4mm² |
| Circuit Application |
Power & Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
15a |
| Depth |
18.4mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
Yes (With) |
| Length |
10.16mm |
| Material |
Nylon |
| Max Current Rating |
15a |
| Max Supply Voltage (AC) |
300v |
| Max Voltage Rating (AC) |
300v |
| Maximum Operating Temperature |
110°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of levels |
1 |
| Number of Poles |
2 |
| Number of Positions |
2 |
| Number of Positions Per Level |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
300 |
| Orientation |
Right Angle |
| Package Quantity |
300 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
300 |
| Primary Product colour |
Green |
| Product Orientation |
Right Angle |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
Yes (With) |
| Series |
Buchanan |
| Shrouded |
No (Without) |
| Side Stackable |
Yes (With) |
| Termination |
Screw |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Thread Size |
M3 |
| Voltage |
300v |
| Voltage Rating |
300v |
| Voltage Rating (AC) |
300v |
| Width |
18.4mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
12AWG |
To use this facility please Sign In.
Sign In