TE Connectivity 282194-1 SP Automotive Connector Male Unshrouded Durable

Order Code:

14-1118

Brand: TE Connectivity MPN: 282194-1
Qty Unit Price (Ex VAT)
70+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
408 in stock, despatched in 5 working days

TE Connectivity, 282194-1, is a male unshrouded automotive connector known for its durability.

It features a robust design suitable for demanding automotive environments.

The connector is typically used in vehicle electrical systems to ensure secure connections.

Its reliable performance makes it a preferred choice for modern automotive applications.


Type Automotive Connector
Number of Contacts 7
Gender Female
Number of Rows 1
Circuit Application Signal
Color Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 38.2mm
ELV Compliant
Height 1.504inch
Hybrid Connector No
Lead Free Not Applicable
Length 50mm
Mating Tab Width 0.118inch
Max Operating Temperature 125°C
Min Operating Temperature -30°C
Mount Free Hanging, Cable
Number of Positions 7
Orientation Straight
Package Quantity 450
Packaging Bag
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 24.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot