TE Connectivity 282180-1 FASTIN-ON Terminal Female Unshrouded .187SRS

MPN
282180-1
Order Code
15-2624
Country of Origin
Italy
Qty Unit Price (Ex VAT)
10000+ £0.095
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 282180-1 is a FASTIN-ON terminal designed for quick and efficient connections.

This female unshrouded terminal has a .187 series size suitable for various electrical applications.

It is commonly used in automotive and appliance sectors for its reliability and ease of installation.

The product features robust materials ensuring durability and secure connections.


Insulation Non-Insulated
Colour Metal
Tab Width 0.187inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .059 – .094
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.094inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.653inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .187
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 10000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 10000
Plating Tin
Plating Thickness 2um
Product Length .653
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.25inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 15AWG
Wire Insulation Support With
Wire Size 20 – 15

Reviews

Be the first to submit a review

Trustpilot