TE Connectivity 282104-3 AMP Superseal 1.5 Series 2P Compact Connector

MPN
282104-3
EAN-13
2050006765333
Order Code
07-4243
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.396
500+ £0.355
1500+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

TE Connectivity manufactures the 282104-3 connector, known for its reliable sealing and protection. This part is part of the TE AMP Superseal series, offering secure connections for automotive and industrial applications. It's designed to resist environmental factors, ensuring robust performance in demanding conditions.
Type TE AMP Superseal - Connectors
Number of Contacts 2
Number of Rows 1
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 1.654inch
Hybrid Connector No
Length 19.8mm
Mating Tab Width 0.059inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Superseal - Connectors
Mount Free Hanging
Orientation Straight
Package Quantity 1500
Packaging Box
Packaging Type Box
Pitch 6mm
Polarized Yes
RoHS Compliant Yes
Sealable No (Without)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.543inch

Reviews

Be the first to submit a review

Trustpilot