TE Connectivity 281838-8 is an HE14 connector designed for female vertical connections with 8 positions.
It is unshrouded, providing easy access for quick and reliable connections.
This connector is typically used in electronic applications for circuit board connections.
Its compact and efficient design makes it suitable for equipment where space is limited.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Ways |
8 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Strain Relief |
No |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.591 |
| Connector Length |
.8 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Material |
Bronze |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
15mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.591inch |
| Housing Color |
Blue |
| Housing Material |
PBT GF |
| Lead Free |
Not Applicable |
| Length |
20.32mm |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
HE13/HE14 |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Width |
5.08mm |
| Wire Size |
28 – 24 |
| Wire/Cable Gauge |
24AWG |