TE Connectivity 281810-2 Combination Connector Male 25 Contacts Unshrouded

MPN
281810-2
Order Code
14-1180
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £8.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity 281810-2 is a male combination connector with 25 contacts.

It features an unshrouded design, ideal for secure and efficient electrical connections.

The connector is primarily used in electronic and industrial applications.

Its durable construction ensures reliable performance in various settings.


Plug / Socket Plug
Plating Material Tin
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
ELV Compliant
Gender Female
Height 1.559inch
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 100.3mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Number of Contacts 25
Number of Positions 25
Number of Rows 2
Orientation Straight
Package Quantity 3000
Packaging Box
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 25mm

Reviews

Be the first to submit a review

Trustpilot