The TE Connectivity 281709-5 is an IDC plug with a male unshrouded 90° design.
It has 5 positions and is suitable for AWG 24 wires.
This connector is often used in applications where reliable data or power connections are needed in constrained spaces.
Its compact and durable construction ensures consistent performance across various electronic devices.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Ways |
5 |
| Pitch |
1.27mm |
| Number of Rows |
1 |
| Mounting Type |
Cable (IDC) |
| Strain Relief |
No |
| Body Orientation |
Straight |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.047 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.571 |
| Connector Length |
.531 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Gender |
RCP |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
PBT GF |
| Insulation Resistance |
5000 |
| Mating Retention |
With |
| Mounting |
Cable Mount |
| Number of Contacts |
5 |
| Operating Temperature Range |
-67 – 257 |
| Packaging Method |
Tube |
| Panel Mount Feature |
Without |
| Primary Product colour |
Blue |
| Row-to-Row Spacing |
.1 |
| Terminal Pitch |
2.54mm |
| Termination Method |
Crimp |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
24 |