TE Connectivity 280919-4 Blade Receptacle FF187 REC 0.5-1.5mm² TPPB

Image Representative of Range

TE Connectivity 280919-4 Blade Receptacle FF187 REC 0.5-1.5mm² TPPB

MPN
280919-4
EAN-13
2050008464609
Order Code
07-4233
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,600 in stock

TE Connectivity's 280919-4 is an uninsulated blade terminal receptacle designed for secure electrical connections. It features a 6.3 mm wide receptacle, typically used in automotive and industrial applications. This crimp connector is suitable for use where robust and reliable terminations are required.
Insulation Non-Insulated
Tab Width 0.187inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .091 – .129
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.129inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.629inch
Material Bronze
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .187
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 8000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 8000
Packaging Type Box
Plating Tin
Plating Thickness 0.8um
Product Length .629
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.252inch
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Blade receptacle
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 15AWG
Wire Insulation Support With
Wire Size 20 – 15

Reviews

Be the first to submit a review

Trustpilot