TE Connectivity 280755-4 Fastin-On Female Terminals 375 Unshrouded 1000

MPN
280755-4
Order Code
15-2588
Country of Origin
Italy
Qty Unit Price (Ex VAT)
23000+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 23000
Despatched within 5 working days - 3,000 in stock

The TE Connectivity 280755-4 Fastin-On Female Terminal is an unshrouded connector offering reliable electrical connections.

It is designed for a 3.75 mm wire-to-wire or wire-to-board application.

This terminal is commonly used in automotive and appliance industries for quick assembly and secure attachment.

Its robust construction ensures long-lasting performance and safety.


Insulation Non-Insulated
Gender Female
Barrel Type Open
Body Material Bronze
Body Plating Tin
Capacitance 0F
Compatible Insulation Diameter Range .197 – .276
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
Depth 11.1mm
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Diameter 7mm
Insulation Option Uninsulated
Length 1.14inch
Mating Retention Type Locking Lance
Mating Tab Thickness .048
Mating Tab Width .375
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 1000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 1000
Plating Tin
Product Length 1.14
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Fastin-Faston
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 7AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 10 – 7
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot