TE Connectivity 280530-1 Ampmodu II Crimp Socket Standard Force Gold

Image Representative of Range

TE Connectivity 280530-1 Ampmodu II Crimp Socket Standard Force Gold

MPN
280530-1
Order Code
63-7859
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20000+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 27/10/2026

The TE Connectivity AMPMODU III range of crimp sockets for use with the appropriate housings. This crimp features standard insertion force.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: gold
  • Contact base material: phosphor bronze
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .12 -.4
  • Insulation diameter: .89 - 1.55mm [.035 -.061 in ]
  • Insulation support: yes
  • Crimp area plating material: gold flash
  • Insertion force: standard
  • Packaging quantity: 10000 (strip)
  • Mftrs part no. 280530-1
Type Connector Contacts
Pin or Socket Female
Wire Gauge 26 - 22
Barrel Type Open
Circuit Application Signal
Compatible Insulation Diameter Range .035 – .061
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15.74
Contact Plating Gold
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 51.18
Depth 2.2mm
ELV Compliant
Gender Female
Height 1.7mm
Insulation Diameter 1.55mm
Length 12.65mm
Mating Square Post Dimension .025
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -40 – 176
Operating Voltage 40
Orientation Straight
Package Quantity 20000
Packaging Strip
Packaging Method Reel
Packaging Quantity 40000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPMODU MOD II
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support With
Wire Size 254.1 – 642.5
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot