TE Connectivity 280378-2 AMP Pin Header Shrouded Male 1Row 2.54mm

MPN
280378-2
Order Code
14-3213
Country of Origin
Italy
Qty Unit Price (Ex VAT)
250+ £0.634
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 5,317 in stock

TE Connectivity's 280378-2 is a shrouded male pin header with a single row and a 2.54mm pitch.

It features a robust design for secure connections and protection against misalignment.

This component is commonly used in printed circuit boards for electronics and data communication applications.

The pin header ensures reliable electrical performance in various industrial and consumer devices.


Type PCB Headers & Receptacles
Number of Ways 4
Pitch 2.54mm
Number of Rows 1
Mounting Type PCB
Strain Relief No
Approvals CSA
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .197
Connector Length .5
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Width .587
Contact Base Material Brass
Contact Current Rating (Max) 3
Contact Gender Male
Contact Layout Inline
Contact Material Brass
Contact Mating Area Length .259
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 15
Contact Mating Length 0.26inch
Contact Plating Gold, Tin
Contact Post Length 0.138inch
Contact Protection Yes (With)
Contact Shape Round
Contact Shape & Form Square
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 3a
Depth 14.9mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
Header Type Partially Shrouded
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Black
Housing Material Flame Retardant Thermoplastic
Industry Standard IEC
Keyed No
Lead Length 3.5052mm
Lead Pitch 2.54mm
Length 12.7mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -40 – 176
Operating Voltage 40
Orientation Right Angle
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Plating Thickness 2.5um
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Selectively Loaded No (Without)
Series AMPMODU MOD II
Shrouded End Dimension 1.65mm
Stabilizers No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot