TE Connectivity 280311 is a straight terminal post housing for Faston 375 terminals, made of polyamide.
This component is used in applications requiring secure and durable terminal connections with insulation, such as in electronic devices and automotive systems.
The polyamide construction ensures good insulation and offers enhanced corrosion resistance.
| Type |
Crimp Terminal Housings |
| Length |
1.279 |
| Color |
Clear, Natural |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Depth |
32.5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Housing Color |
Natural |
| Housing Material |
Polyamide |
| Insulation |
Non-Insulated |
| Lead Free |
Not Applicable |
| Material |
Polyamide |
| Mating Alignment |
With |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Free Hanging |
| Number of Circuits |
1 |
| Number of Contacts |
1 |
| Number of Positions |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
6000 |
| Packaging |
Loose Piece |
| Packaging Method |
Carton |
| Packaging Quantity |
6000 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| UL Flammability Rating |
UL 94V-2 |
| Width |
12.4mm |
| Wire Size |
18 – 14 |