TE Connectivity 280289-5 Modular Relay Conn. Fastin-Faston Carton 1 pc

MPN
280289-5
EAN-13
2050007063773
Order Code
07-4228
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.811
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The TE Connectivity 280289-5 terminal is a modular female connector used for relay applications.

It is unshrouded, which makes it ideal for space-constrained environments.

This terminal supports secure and efficient electrical connections.

Typically used in automotive and industrial applications, it ensures reliable performance and durability.


Type Relay Accessories, Sockets & Clips
Colour Black
ELV Compliant
Gender Male
Insulation Non-Insulated
Lead Free Not Applicable
Length 26mm
Material Polyamide
Misc Attribute TE AMP FASTIN-FASTON
Mount Panel
Number of Circuits 5
Package Quantity 900
Packaging Carton
Packaging Type Carton
RoHS Compliant Yes
Termination Receptacle

Reviews

Be the first to submit a review

Trustpilot