TE Connectivity 280223-2 FASTON Female Terminal 375AS Rec 4-6mm2 27mm TPBR

MPN
280223-2
Order Code
15-8883
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.234
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 4,000 in stock

TE Connectivity 280223-2 is a faston female terminal designed for wire sizes ranging from 4 to 6 mm².

With a length of 27 mm, it features a tab receptacle for secure connections.

The terminal is ideal for automotive and appliance applications, where reliable electrical connections are essential.

Constructed for robust performance, it ensures durability and efficiency in various electrical systems.


Insulation Non-Insulated
Colour Metal
Tab Width 0.375inch
Tab Thickness 0.047inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .15 – .2
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 5.08mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 1.07inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .048
Mating Tab Width .375
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 2000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 2000
Plating Tin
Plating Thickness 1um
Product Length 1.07
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston™
Tab Length 0.469inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 11AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 11 – 9
Wire/Cable Diameter 0.2inch
Wire/Cable Gauge 11AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot