TE Connectivity 280095-2 Terminals FASTIN-ON Loose Piece 0.250 Unshrouded

MPN
280095-2
Order Code
15-2441
Country of Origin
Italy
Qty Unit Price (Ex VAT)
4500+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity 280095-2 terminals are loose piece, unshrouded connectors.

They feature a 0.250-inch blade suitable for secure electrical connections.

These terminals are commonly used in automotive and appliance applications.

They ensure reliable performance in high-demand environments.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .091 – .13
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.748inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 4500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 4500
Plating Tin
Plating Thickness 0.8um
Product Length .748
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.303inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Gauge -18AWG

Reviews

Be the first to submit a review

Trustpilot