TE Connectivity 280080-1 Fastin-Faston Carton FF 250 Tab 4-6mm² BR

MPN
280080-1
EAN-13
2050006906439
Order Code
07-4227
Country of Origin
Italy
View Full Product Range (13)

Discontinued


The TE Connectivity 280080-1 is an uninsulated crimp connector, specifically a 6.3 mm blade terminal receptacle. It is typically used in electrical applications for secure connection of wires in automotive and electronic devices. This component is designed for high reliability and efficiency in linking various components within electrical systems.
Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Diameter 5.2mm
Lead Free Not Applicable
Length 1.185inch
Material Brass
Mating Tab Width 6.35mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging
Package Quantity 2500
Packaging Tape and Reel
Packaging Type Carton
Plating Unplated
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.618inch
Termination Tab
Type TE AMP FASTIN-FASTON
Wire Gauge (Max) 11AWG
Wire Gauge (Min) 10AWG

Trustpilot