TE Connectivity 27ESA103MMF50N Potentiometers 27E Dual 10kA 6.35x50FL

MPN
27ESA103MMF50N
Order Code
15-6330
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 71 in stock

TE Connectivity's 27ESA103MMF50N is a dual potentiometer with a resistance of 10 kilohms.

It has a compact design measuring 6.35mm by 50mm, making it ideal for space-constrained applications.

This part offers precise resistance adjustment for electronic circuits.

Typical applications include audio equipment and signal processing devices.


Type Potentiometer
Resistance 10kR
Tolerance 20%
No of Turns 1
Taper Linear
Actuator Diameter 6.35mm
Actuator Length 50.0126mm
DC Rated Voltage 500v
Depth 20.4mm
ELV Compliant
Height 25.2mm
Length 70.9mm
Max Power Dissipation 400mW
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Panel
Number of Gangs 2
Number of Turns 1
Package Quantity 100
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
Resistance Tolerance 20%
Resistor Type Carbon
RoHS Compliant Yes
Sealable No (Without)
Series 23, Citec
Termination Eyelet
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot