TE Connectivity 250 Faston Crimp Receptacle Ultra-Fast Flag Insulated

TE Connectivity insulated Faston flag crimp receptacles from their Ultra-Fast 250 series.

Description Image Product Buy Pricing (Ex VAT) Colour Color Compatible Insulation Diameter Range Compatible With Approved Standards Products Depth Insulation Color Insulation Diameter Length Maximum Wire Size AWG Maximum Wire Size mm2 Number of Contacts Sealable Voltage Rating Wire Gauge (Max) Wire Gauge (Min) Wire Size Wire/Cable Diameter Wire/Cable Gauge Insulation Tab Width
TE 2-520129-2 250 Faston Crimp Receptacle Ultra-Fast Flag Ins. Tin 22-18AWG Red
TE 2-520129-2 250 Faston Crimp Receptacle Ultra-Fast Flag Ins. Tin 22-18AWG Red
Standard range
Order code: 63-5541
MPN: 2-520129-2

Order in multiples of 10


Despatched same day - 360 in stockContact us for additional stock
10+ £0.195
Price per unit Ex VAT
Red Red .165 14.73mm Red 4.19mm 14.73mm [.58 in ] 22 to 18AWG 0.32 to 0.82mm² 1 No (Without) 600v 18AWG 22AWG 22 – 18 4.19mm 22AWG Insulated 6.35mm
TE 3-520133-2 250 Faston Crimp Receptacle Ultra-Fast Flag Ins. Tin 16-14AWG Blue
TE 3-520133-2 250 Faston Crimp Receptacle Ultra-Fast Flag Ins. Tin 16-14AWG Blue
Standard range
Order code: 63-5542
MPN: 3-520133-2

Order in multiples of 1000


Available to back orderBack-order availability date - 11/09/2026
1000+ £0.324
Price per unit Ex VAT
Blue Blue .185 UL E66717 9.78mm Blue 4.7mm 0.58inch 16 to 14AWG 1.31 to 2.08mm² 14AWG 16AWG 16 – 14 0.185inch Insulated 6.35mm

Trustpilot