TE Connectivity 2454917-2 D-SUB Female Shrouded 9 Positions Over 9 Positions SC

MPN
2454917-2
Order Code
14-6672
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 535 in stock

TE Connectivity's 2454917-2 is a D-sub female connector.

It features a shrouded design with 9 positions over 9 positions.

This connector is commonly used in computer and communications equipment.

It offers reliable data transmission and robust mechanical connection.


Type D-Shaped Connectors
Plug / Socket Receptacle
Mounting Type Board Mount
No. of Ways 9
Mounting Direction Vertical
Centerline (Pitch) 19.05mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Profile Standard
Connector System Board-to-Board
Contact Current Rating (Max) 3
Contact Shape & Form Round
Mating Retention With
Mating Retention Type Female Screwlocks, Fixed
Number of Rows 2
Operating Temperature Range -67 – 221
PCB Mount Retention With
PCB Mount Retention Type Mounting Hole
Row-to-Row Spacing .112
Shielded No
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot