TE Connectivity's 2439034-1 is a vertical USB 3.2 female connector that is shrouded for durability.
It features 24 contacts to support high-speed data transfer rates.
The part is designed for use in consumer electronics, computers, and peripheral devices.
Its robust design ensures reliable connectivity in various applications.
| Type |
USB Connectors |
| Gender |
Female |
| No. of Contacts |
9 |
| Mounting Direction |
Vertical |
| Centerline (Pitch) |
1.9812mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Current Rating (Max) |
1.8 |
| Housing Material |
PA 9T |
| Number of Positions |
9 |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Tape & Reel |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Thickness (Recommended) |
1 – 1.6 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
1.95 |