TE Connectivity 2438987-3 Vertical USB3.2A Male Shrouded Au30uM Solder

MPN
2438987-3
Order Code
15-9153
Country of Origin
China
Qty Unit Price (Ex VAT)
1200+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 3,450 in stock

TE Connectivity 2438987-3 is a vertical USB 3.2 Type A male connector with a shrouded design offering enhanced durability.

It features a robust gold plating of 30 micrometres for superior conductivity and corrosion resistance.

This connector is ideal for use in electronics requiring high-speed data transfer and reliable connectivity.

Typical applications include computer peripherals and consumer electronics devices.


Type USB Connectors
Gender Male
No. of Contacts 5
Mounting Direction Vertical
Centerline (Pitch) 1.9812mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Current Rating (Max) 1.8
Number of Positions 9
Operating Temperature Range -67 – 221
Packaging Method Tape & Reel
Panel Mount Feature Type Solder Mount
PCB Mount Retention Type Through Hole
Termination Method to PCB Through Hole - Solder

Reviews

Be the first to submit a review

Trustpilot