TE Connectivity 2438987-1 USB3.2A Connector Male Shrouded Shield Solder

MPN
2438987-1
Order Code
15-9053
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 4,350 in stock

TE Connectivity 2438987-1 is a USB3.2 Type-A male connector with a shrouded shield for enhanced durability.

The solder termination ensures reliable connectivity in electronic devices.

It features a robust design suitable for high-speed data transfer applications.

Typical uses include computing devices, consumer electronics, and data storage equipment.


Type USB Connectors
Gender Male
No. of Contacts 9
Centerline (Pitch) 1.9812mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Current Rating (Max) 1.8
Housing Material Thermoplastic - PA9T
Number of Positions 9
Operating Temperature Range -67 – 221
Packaging Method Tape & Reel
PCB Mount Retention Type Kinked Legs
PCB Thickness (Recommended) 1 – 1.6
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length 2.85

Reviews

Be the first to submit a review

Trustpilot