The TE Connectivity 2428-004-2405 connector is a female shrouded piece designed for robust connections in electronic applications.
It has a 24-size configuration, providing ample connectivity options in compact spaces.
The connector is black with a right-angle orientation, enhancing versatility in circuit board layouts.
Typical applications include use in telecommunications and data networking equipment.
| Type |
Connector Backshells |
| Material |
PA 66 |
| Compatible Cable Diameter Range |
0 – 1 |
| IP Rating |
IP6K9K |
| Military Spec |
False |
| Operating Temperature (Max) |
257 |
| Operating Temperature Range |
-67 – 257 |
| Packaging Method |
Box |
| Packaging Quantity |
108 |
| Primary Product colour |
Black |
| REACH |
Compliant |
| RoHS |
Yes |
| Sealable |
No |
| UL Flammability Rating |
UL 94HB |
To use this facility please Sign In.
Sign In