TE Connectivity 2411-002-1805 HDP20 Bullet Connector Locknut Round 1 pc

MPN
2411-002-1805
EAN-13
2050005530239
Order Code
07-4218
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £3.10
50+ £3.00
100+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The TE Connectivity 2411-002-1805 is an automotive connector plastic panel nut.

It is designed as a female component for secure attachment and connection in vehicle panels.

The nut is typically used in automotive applications to ensure reliable fastening.

Its durable plastic construction provides resilience in automotive environments.


Type Bullet connector locknut
Colour Black
Connection Angle 180°
Contact size 18
For Use With/ Related Products HDP20
Length 42.8mm
Material Glass, Polyetherimide, Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HDP20
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot