TE Connectivity's 2408840-4 is a 6.2mm female socket contact.
This unshrouded contact is designed for reliable electrical connections.
It is commonly used in automotive and industrial applications.
The contact ensures durability and efficient conductivity.
| Type |
Connector Contacts |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.161 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
23 |
| Contact Mating Area Plating Material |
Tin over Nickel |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Mating Tab Thickness |
.091 |
| Mating Tab Width |
.126 |
| Operating Temperature Range |
-13 – 194 |
| Operating Voltage |
600 |
| Packaging Method |
Reel |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
12 |
To use this facility please Sign In.
Sign In