TE Connectivity 2405870-2 CT Cable Assembly 10P 300MM 7-353908-0

MPN
2405870-2
Order Code
14-0132
Country of Origin
China
Qty Unit Price (Ex VAT)
60+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 750 in stock

TE Connectivity's 2405870-2 CT cable assembly is a 10-position connector designed for robust electrical connections.

It features a length of 300 mm, ensuring flexibility and ease in various installations.

The cable assembly is typically used in electronic and electrical applications, providing reliable and stable connections.

Known for its quality and durability, it is suitable for both industrial and commercial environments.


Connector 1 AMP CT
Connector 2 IDC
Length 0.30m
Colour Orange
Type Internal I/O Cable Assemblies
Number of Positions 10
Number of Signal Positions 10
Wire Size 28

Reviews

Be the first to submit a review

Trustpilot