TE Connectivity 2405869-6 CT Cable Assembly 6P 300MM 2-179228-6

Order Code:

14-0084

Brand: TE Connectivity MPN: 2405869-6
Qty Unit Price (Ex VAT)
60+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
750 in stock, despatched in 5 working days

The TE Connectivity 2405869-6 CT Cable Assembly is a six-position, 300mm long cable designed for reliable interconnections.

It features a 2-179228-6 connector, ensuring a secure connection in various electronic applications.

This assembly is commonly used in data communication and networking setups.

It is ideal for use in environments that require durable and efficient cable solutions.


Connector 1 AMP CT
Connector 2 IDC
Length 0.30m
Colour Orange
Type Internal I/O Cable Assemblies
Number of Positions 6
Number of Signal Positions 6
Wire Size 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot