TE Connectivity 2405416-3 Cable Assembly 3P To 3P 300mm

MPN
2405416-3
Order Code
14-0108
Country of Origin
China
Qty Unit Price (Ex VAT)
80+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 750 in stock

The TE Connectivity 2405416-3 cable assembly features three-position connections on each end and measures 300 mm in length.

Designed for secure and efficient signal transfer, it provides reliable interconnect solutions.

Ideal for electrical and electronic applications, it ensures stable connectivity between components.

This part is suitable for use in automotive, industrial, and consumer electronics settings.


Connector 1 CN1
Connector 2 CN2
Colour Orange
Length 0.3m
Type Internal I/O Cable Assemblies
Number of Positions 3
Number of Signal Positions 3
Wire Size 28

Reviews

Be the first to submit a review

Trustpilot