The TE Connectivity 2385692-1 is a USB female connector featuring 24 contacts arranged at a right angle.
Designed for efficient connectivity, it supports reliable data transfer in compact electronic devices.
This component is commonly used in consumer electronics and computing hardware.
Its robust construction ensures durability in various applications.
| Type |
USB Connectors |
| Centerline (Pitch) |
0.4826mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Component |
| Contact Current Rating (Max) |
5 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Underplating Material |
Nickel |
| Housing Material |
LCP |
| Industry Standard |
EIA |
| Moisture Sensitivity Level |
1 |
| Number of Positions |
24 |
| Operating Temperature Range |
-67 – 185 |
| Packaging Method |
Reel & Box |
| Packaging Quantity |
8000 |
| PCB Mount Retention Type |
Solder Peg |
| PCB Thickness (Recommended) |
.031 – .039 |
| Sealable |
No |
| Shell Plating Material |
Nickel |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In