TE Connectivity 2365737-2 Ring Tongue Terminal 95mm2 Wire Unshrouded

MPN
2365737-2
Order Code
15-2828
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 74 in stock

TE Connectivity's Ring Tongue Terminal 2365737-2 is designed for 95mm² wire connections.

It features an unshrouded design for easy accessibility.

The terminal is typically used in industrial and commercial electrical applications.

This durable component ensures secure and reliable connectivity.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Compatible Insulation Diameter Range .02 – .039
Contact Underplating Material Nickel
Maximimum Wire Gauge (AWG) 3/0AWG
Operating Temperature Range -40 – 284
Packaging Method Bag
Product Length .2
Product Type Ring Terminal
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot