TE Connectivity 2350514-4 Connector Female Unshrouded 4Pos 90DEG 3.5mm Pitch

MPN
2350514-4
Order Code
14-1859
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.604
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 2350514-4 is a female unshrouded connector with four positions and a 90-degree orientation, featuring a 3.5 mm pitch.

It is designed for secure and versatile PCB mount applications.

The connector is ideal for use in telecommunications and industrial equipment.

Its robust design ensures reliable electrical performance and durability.


Body Style Horizontal Closed End Header
Pitch 3.4798mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Brass
Contact Mating Area Plating Material Tin (Sn)
Header Type Fully Shrouded
Housing Material PA 66
Operating Temperature Range -40 – 221
Operating Voltage 300
Packaging Method Box
Primary Product colour Green
Product Orientation Right Angle
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138

Reviews

Be the first to submit a review

Trustpilot