TE Connectivity 2350513-6 6Pos TB Header 90DEG Pitch 5.0mm Male Unshrouded

MPN
2350513-6
Order Code
14-6945
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
200+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,278 in stock

The TE Connectivity 2350513-6 is a six-position terminal block header featuring a 90-degree angle and a 5.0 mm pitch.

It is male and unshrouded, designed for reliable wire-to-board connections.

This component is commonly used in industrial and commercial electronic applications.

Its compact design allows for efficient space utilisation in various electronic assemblies.


Body Style Horizontal Closed End Header
Pitch 5.0038mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 16A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Brass
Contact Mating Area Plating Material Tin (Sn)
Header Type Fully Shrouded
Housing Material PA 66
Operating Temperature Range -40 – 221
Operating Voltage 300
Packaging Method Box
Primary Product colour Green
Product Orientation Right Angle
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .177

Reviews

Be the first to submit a review

Trustpilot